Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Inverter Drive, 1.5 kW, 1 Phase, 230 V, 14.8 A, ALTIVAR 11 Series

RS Stock No.: 431-9190Brand: Schneider ElectricManufacturers Part No.: ATV11HU29M2E
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

1.5 kW

Phase

1

Supply Voltage

230 V

Current Rating

14.8 A

Series

ALTIVAR 11

IP Rating

IP20

Output Frequency

200Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

156mm

Overall Length

142mm

Overall Width

117mm

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Inverter Drive, 1.5 kW, 1 Phase, 230 V, 14.8 A, ALTIVAR 11 Series

P.O.A.

Schneider Electric Inverter Drive, 1.5 kW, 1 Phase, 230 V, 14.8 A, ALTIVAR 11 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

1.5 kW

Phase

1

Supply Voltage

230 V

Current Rating

14.8 A

Series

ALTIVAR 11

IP Rating

IP20

Output Frequency

200Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

156mm

Overall Length

142mm

Overall Width

117mm