Schneider Electric Variable Speed Drive, 5.5 kW, 3 Phase, 480 V, 8.7 A, 11 A, Altivar 212 Series

RS Stock No.: 220-8670Brand: Schneider ElectricManufacturers Part No.: ATV212WU55N4C
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

5.5 kW

Phase

3

Supply Voltage

480 V

Current Rating

8.7 A, 11 A

For Use With

AC Motors

Series

ALTIVAR 212

Field Bus Communication Type

APOGEE FLN, BACnet, LonWorks, METASYS N2, Modbus

IP Rating

IP55

Output Frequency

0.5 → 200Hz

STO

No

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 7,434.89

AED 7,434.89 Each (ex VAT)

AED 7,806.63

AED 7,806.63 Each (inc. VAT)

Schneider Electric Variable Speed Drive, 5.5 kW, 3 Phase, 480 V, 8.7 A, 11 A, Altivar 212 Series

AED 7,434.89

AED 7,434.89 Each (ex VAT)

AED 7,806.63

AED 7,806.63 Each (inc. VAT)

Schneider Electric Variable Speed Drive, 5.5 kW, 3 Phase, 480 V, 8.7 A, 11 A, Altivar 212 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Rating

5.5 kW

Phase

3

Supply Voltage

480 V

Current Rating

8.7 A, 11 A

For Use With

AC Motors

Series

ALTIVAR 212

Field Bus Communication Type

APOGEE FLN, BACnet, LonWorks, METASYS N2, Modbus

IP Rating

IP55

Output Frequency

0.5 → 200Hz

STO

No

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more