Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Variable Speed Drive, 250 kW, 3 Phase, 480 V, 366 A, Altivar Series

RS Stock No.: 219-9944Brand: Schneider ElectricManufacturers Part No.: ATV930C25N4C
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

250 kW

Phase

3

Supply Voltage

480 V

Current Rating

366 A

Series

Altivar

Field Bus Communication Type

Modbus serial

IP Rating

IP54

Output Frequency

500Hz

STO

Yes

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 109,384.96

AED 109,384.96 Each (ex VAT)

AED 114,854.21

AED 114,854.21 Each (inc. VAT)

Schneider Electric Variable Speed Drive, 250 kW, 3 Phase, 480 V, 366 A, Altivar Series

AED 109,384.96

AED 109,384.96 Each (ex VAT)

AED 114,854.21

AED 114,854.21 Each (inc. VAT)

Schneider Electric Variable Speed Drive, 250 kW, 3 Phase, 480 V, 366 A, Altivar Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Rating

250 kW

Phase

3

Supply Voltage

480 V

Current Rating

366 A

Series

Altivar

Field Bus Communication Type

Modbus serial

IP Rating

IP54

Output Frequency

500Hz

STO

Yes

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more