Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Variable Speed Drive, 90 kW, 3 Phase, 480 V, 135.8 A, Altivar Series

RS Stock No.: 219-9954Brand: Schneider ElectricManufacturers Part No.: ATV930D90N4
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

90 kW

Phase

3

Supply Voltage

480 V

Current Rating

135.8 A

Series

Altivar

Field Bus Communication Type

Modbus serial

IP Rating

IP54

Output Frequency

500Hz

STO

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 52,636.91

AED 52,636.91 Each (ex VAT)

AED 55,268.76

AED 55,268.76 Each (inc. VAT)

Schneider Electric Variable Speed Drive, 90 kW, 3 Phase, 480 V, 135.8 A, Altivar Series

AED 52,636.91

AED 52,636.91 Each (ex VAT)

AED 55,268.76

AED 55,268.76 Each (inc. VAT)

Schneider Electric Variable Speed Drive, 90 kW, 3 Phase, 480 V, 135.8 A, Altivar Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Rating

90 kW

Phase

3

Supply Voltage

480 V

Current Rating

135.8 A

Series

Altivar

Field Bus Communication Type

Modbus serial

IP Rating

IP54

Output Frequency

500Hz

STO

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more