Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric, AZ5CE Insulated Crimp Bootlace Ferrule, 8.2mm Pin Length, 1.6mm Pin Diameter, 0.75mm² Wire Size,

RS Stock No.: 254-6491Brand: Schneider ElectricManufacturers Part No.: AZ5CE007
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Maximum Wire Size mm²

0.75mm²

Maximum Wire Size (mm²)

0.75mm²

Pin Diameter

1.6mm

Number of Entries

1

Insulation Material

Plastic

Colour

Blue

Pin Length

8.2mm

Insulation

Insulated

Maximum Wire Size AWG

20AWG

Maximum Wire Size (AWG)

20AWG

Overall Length

13mm

Series

AZ5CE

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Product details

Moulded Cable Ends

Cable ends comprising a tinned copper tube with a moulded isolating collar at the end.
The copper tube envelops the strands of the flexible conductor and facilitates introduction into terminals.
These ends are available for conductors with cross-sections from 0.5 → 2.5 mm2, in different colours.
These ends are packaged in small boxes of 100 pieces for the single version or 200 pieces for the double, for ease of use. This packaging ensures good gripping of the ends in thedish-shaped receptacle. Simple pressure on the sides enables the amount of ends required to be extracted.

Stock information temporarily unavailable.

AED 126.00

AED 0.63 Each (In a Box of 200) (ex VAT)

AED 132.30

AED 0.662 Each (In a Box of 200) (inc. VAT)

Schneider Electric, AZ5CE Insulated Crimp Bootlace Ferrule, 8.2mm Pin Length, 1.6mm Pin Diameter, 0.75mm² Wire Size,

AED 126.00

AED 0.63 Each (In a Box of 200) (ex VAT)

AED 132.30

AED 0.662 Each (In a Box of 200) (inc. VAT)

Schneider Electric, AZ5CE Insulated Crimp Bootlace Ferrule, 8.2mm Pin Length, 1.6mm Pin Diameter, 0.75mm² Wire Size,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
200 - 400AED 0.63AED 126.00
600 - 1000AED 0.525AED 105.00
1200 - 9800AED 0.472AED 94.50
10000 - 19800AED 0.42AED 84.00
20000+AED 0.368AED 73.50
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Maximum Wire Size mm²

0.75mm²

Maximum Wire Size (mm²)

0.75mm²

Pin Diameter

1.6mm

Number of Entries

1

Insulation Material

Plastic

Colour

Blue

Pin Length

8.2mm

Insulation

Insulated

Maximum Wire Size AWG

20AWG

Maximum Wire Size (AWG)

20AWG

Overall Length

13mm

Series

AZ5CE

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Product details

Moulded Cable Ends

Cable ends comprising a tinned copper tube with a moulded isolating collar at the end.
The copper tube envelops the strands of the flexible conductor and facilitates introduction into terminals.
These ends are available for conductors with cross-sections from 0.5 → 2.5 mm2, in different colours.
These ends are packaged in small boxes of 100 pieces for the single version or 200 pieces for the double, for ease of use. This packaging ensures good gripping of the ends in thedish-shaped receptacle. Simple pressure on the sides enables the amount of ends required to be extracted.