Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 220 V 400 W Servo Motor, 5000 rpm, 1.27 Nm Max Output Torque

RS Stock No.: 125-335Brand: Schneider ElectricManufacturers Part No.: BCH2LD0433CF5CDistrelec Article No.: 30304685
brand-logo
View all in Servo Motors

Technical Document

Specifications

Maximum Output Torque

1.27 Nm

Supply Voltage

220 V

Output Speed

5000 rpm

Power Rating

400 W

Country of Origin

China

Stock information temporarily unavailable.

AED 4,533.90

AED 4,533.90 Each (ex VAT)

AED 4,760.60

AED 4,760.60 Each (inc. VAT)

Schneider Electric 220 V 400 W Servo Motor, 5000 rpm, 1.27 Nm Max Output Torque

AED 4,533.90

AED 4,533.90 Each (ex VAT)

AED 4,760.60

AED 4,760.60 Each (inc. VAT)

Schneider Electric 220 V 400 W Servo Motor, 5000 rpm, 1.27 Nm Max Output Torque
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Output Torque

1.27 Nm

Supply Voltage

220 V

Output Speed

5000 rpm

Power Rating

400 W

Country of Origin

China