Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric, PowerPact MCCB 2P 100A, Breaking Capacity 18 kA, Clip-On

RS Stock No.: 345-256Brand: Schneider ElectricManufacturers Part No.: BDF26100
brand-logo
View all in MCCBs

Technical Document

Specifications

Range

PowerPact

Series

BDF

Number of Poles

2

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

18 kA

Mounting Style

Clip-On

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 2,970.98

AED 2,970.98 Each (ex VAT)

AED 3,119.53

AED 3,119.53 Each (inc. VAT)

Schneider Electric, PowerPact MCCB 2P 100A, Breaking Capacity 18 kA, Clip-On

AED 2,970.98

AED 2,970.98 Each (ex VAT)

AED 3,119.53

AED 3,119.53 Each (inc. VAT)

Schneider Electric, PowerPact MCCB 2P 100A, Breaking Capacity 18 kA, Clip-On
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

PowerPact

Series

BDF

Number of Poles

2

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

18 kA

Mounting Style

Clip-On

Country of Origin

Mexico