Technical Document
Specifications
Brand
Schneider Electrickvar 60Hz
9kvar
Better World Product (Find out more)
Yes
kvar 50Hz
7.5kvar
Number of Phases
3
Voltage
400V ac
Better World Verification
Green Premium
Series
VarPlusCAN
Country of Origin
India
AED 807.42
AED 269.139 Each (In a Pack of 3) (ex VAT)
AED 847.79
AED 282.596 Each (In a Pack of 3) (inc. VAT)
3
AED 807.42
AED 269.139 Each (In a Pack of 3) (ex VAT)
AED 847.79
AED 282.596 Each (In a Pack of 3) (inc. VAT)
3
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider Electrickvar 60Hz
9kvar
Better World Product (Find out more)
Yes
kvar 50Hz
7.5kvar
Number of Phases
3
Voltage
400V ac
Better World Verification
Green Premium
Series
VarPlusCAN
Country of Origin
India