Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric NLC-IO-6I-04QTP-01A Series PLC I/O Module for Use with Modicon M340, Analogue, Analogue

RS Stock No.: 548-066Brand: Schneider ElectricManufacturers Part No.: BMXAMM0600Distrelec Article No.: 30304701
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

PLC I/O Module

Range

Modicon X80

Series

NLC-IO-6I-04QTP-01A

Input Type

Analogue

Number of Inputs

4

Output Type

Analogue

Number of Outputs

2

For Use With

Modicon M340

Output Current

0 → 20 mA

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

307.6 x 100 x 140 mm

Maximum Operating Temperature

+60°C

Distrelec Product Id

30304701

Country of Origin

France

Product details

Modicon M340 Analogue Input/Output

The BMX AMM 0600 module is a high-level analogue input/output module with 4 non-isolated voltage or current inputs and 2 non-isolated voltage (±10V) and current outputs. The module offers:

Protection of the module against overvoltages
Conversion of digital signals (11 bits or 12 bits depending on the range) to analogue signals
Conversion of application data into data that can be used by the digital/analogue converter
Module monitoring and fault indication to the application: Converter test, range overshoot test, watchdog test

For each input, the BMX AMM 0600 module offers the following ranges:

Voltage ±10V, ±5V, 0 to 10V, 0 to 5V and 1 to 5V
Current 0...20mA, 4…20mA and ±20mA, depending on the choice made during configuration

Stock information temporarily unavailable.

AED 2,535.24

AED 2,535.24 Each (ex VAT)

AED 2,662.00

AED 2,662.00 Each (inc. VAT)

Schneider Electric NLC-IO-6I-04QTP-01A Series PLC I/O Module for Use with Modicon M340, Analogue, Analogue

AED 2,535.24

AED 2,535.24 Each (ex VAT)

AED 2,662.00

AED 2,662.00 Each (inc. VAT)

Schneider Electric NLC-IO-6I-04QTP-01A Series PLC I/O Module for Use with Modicon M340, Analogue, Analogue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Accessory Type

PLC I/O Module

Range

Modicon X80

Series

NLC-IO-6I-04QTP-01A

Input Type

Analogue

Number of Inputs

4

Output Type

Analogue

Number of Outputs

2

For Use With

Modicon M340

Output Current

0 → 20 mA

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

307.6 x 100 x 140 mm

Maximum Operating Temperature

+60°C

Distrelec Product Id

30304701

Country of Origin

France

Product details

Modicon M340 Analogue Input/Output

The BMX AMM 0600 module is a high-level analogue input/output module with 4 non-isolated voltage or current inputs and 2 non-isolated voltage (±10V) and current outputs. The module offers:

Protection of the module against overvoltages
Conversion of digital signals (11 bits or 12 bits depending on the range) to analogue signals
Conversion of application data into data that can be used by the digital/analogue converter
Module monitoring and fault indication to the application: Converter test, range overshoot test, watchdog test

For each input, the BMX AMM 0600 module offers the following ranges:

Voltage ±10V, ±5V, 0 to 10V, 0 to 5V and 1 to 5V
Current 0...20mA, 4…20mA and ±20mA, depending on the choice made during configuration