Schneider Electric Modicon M340 Series PLC Power Supply for Use with Modicon M340, 240 V

Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
PLC Power Supply
Range
Modicon X80
Series
Modicon M340
For Use With
Modicon M340
Supply Voltage
240 V
Output Current
2.5 A
Maximum Operating Temperature
+60°C
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Distrelec Product Id
30304705
Country of Origin
France
Product details
Modicon M340 Power Supply Modules
BMXCPSppp0 power supply modules provide the power supply for each BMXXBPpp00 rack and the modules installed on it.
Power supply modules for AC supplies
Power supply modules for DC supplies
AED 1,449.47
AED 1,449.47 Each (ex VAT)
AED 1,521.94
AED 1,521.94 Each (inc. VAT)
1
AED 1,449.47
AED 1,449.47 Each (ex VAT)
AED 1,521.94
AED 1,521.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
PLC Power Supply
Range
Modicon X80
Series
Modicon M340
For Use With
Modicon M340
Supply Voltage
240 V
Output Current
2.5 A
Maximum Operating Temperature
+60°C
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Distrelec Product Id
30304705
Country of Origin
France
Product details
Modicon M340 Power Supply Modules
BMXCPSppp0 power supply modules provide the power supply for each BMXXBPpp00 rack and the modules installed on it.
Power supply modules for AC supplies
Power supply modules for DC supplies