Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Modicon M340 Series PLC Power Supply for Use with Modicon M340, 100 → 240 V ac

RS Stock No.: 148-010Brand: Schneider ElectricManufacturers Part No.: BMXCPS3500Distrelec Article No.: 30311706
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

PLC Power Supply

Range

Modicon X80

Series

Modicon M340

For Use With

Modicon M340

Supply Voltage

100 → 240 V ac

Output Current

4.5 A

Application

Process Application

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Product details

Modicon M340 Power Supply Modules

BMXCPSppp0 power supply modules provide the power supply for each BMXXBPpp00 rack and the modules installed on it.

Power supply modules for AC supplies
Power supply modules for DC supplies

Stock information temporarily unavailable.

AED 2,693.04

AED 2,693.04 Each (ex VAT)

AED 2,827.69

AED 2,827.69 Each (inc. VAT)

Schneider Electric Modicon M340 Series PLC Power Supply for Use with Modicon M340, 100 → 240 V ac

AED 2,693.04

AED 2,693.04 Each (ex VAT)

AED 2,827.69

AED 2,827.69 Each (inc. VAT)

Schneider Electric Modicon M340 Series PLC Power Supply for Use with Modicon M340, 100 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Accessory Type

PLC Power Supply

Range

Modicon X80

Series

Modicon M340

For Use With

Modicon M340

Supply Voltage

100 → 240 V ac

Output Current

4.5 A

Application

Process Application

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Product details

Modicon M340 Power Supply Modules

BMXCPSppp0 power supply modules provide the power supply for each BMXXBPpp00 rack and the modules installed on it.

Power supply modules for AC supplies
Power supply modules for DC supplies