Schneider Electric Terminal Block for Use with Modicon M340

Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
Terminal Block
For Use With
Modicon M340
Distrelec Product Id
30304715
Product details
M340 Pulse Train Output - Motion Module
This module provides a square wave pulse train output to drive either a stepper or servo system for a specified number of pulses and a specified cycle time. It can be programmed to produce either one train of pulses or a pulse profile consisting of multiple trains of pulses.,For example, a pulse profile can be used to control a stepper motor or servo-motor through a simple ramp up, run, and ramp down sequence or more complicated sequences.,The control positioning is achieved according to an open loop mode meaning without the need of feedback information on the real position of the mobile.
AED 180.92
AED 180.92 Each (ex VAT)
AED 189.97
AED 189.97 Each (inc. VAT)
1
AED 180.92
AED 180.92 Each (ex VAT)
AED 189.97
AED 189.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
Terminal Block
For Use With
Modicon M340
Distrelec Product Id
30304715
Product details
M340 Pulse Train Output - Motion Module
This module provides a square wave pulse train output to drive either a stepper or servo system for a specified number of pulses and a specified cycle time. It can be programmed to produce either one train of pulses or a pulse profile consisting of multiple trains of pulses.,For example, a pulse profile can be used to control a stepper motor or servo-motor through a simple ramp up, run, and ramp down sequence or more complicated sequences.,The control positioning is achieved according to an open loop mode meaning without the need of feedback information on the real position of the mobile.