Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Memory Module for Use with Medicon M580

RS Stock No.: 820-8508Brand: Schneider ElectricManufacturers Part No.: BMXRMS004GPFDistrelec Article No.: 30304720
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

Memory Card

For Use With

Medicon M580

Distrelec Product Id

30304720

Country of Origin

France

Product details

Modicon M580 - SD Memory Card for M580-Processor

The Modicon M580 BMEP58xxxx processor range constitutes the core of a complete control solution based on Modicon M580 specific and compatible modules and racks.

4GB SD Memory Card für M580 Processor
The memory card is of ’’industrial grade’’ and formatted for use with Modicon M580 only
Operating temperatures of -40 to +85° C
10 years of file retention capacity

Schneider Electric Modicon M580

The Modicon M580 ePAC (Programmable Automation Controllers) feature openness, flexibility, robustness and sustainability. The M580 are designed with an Ethernet backbone to optimize connectivity and communications. They support X80 common I/O modules which can be easily integrated into its architecture. The powerful processors offer high levels of computation for complex networked communication, display and control applications.

Stock information temporarily unavailable.

AED 3,096.76

AED 3,096.76 Each (ex VAT)

AED 3,251.60

AED 3,251.60 Each (inc. VAT)

Schneider Electric Memory Module for Use with Medicon M580

AED 3,096.76

AED 3,096.76 Each (ex VAT)

AED 3,251.60

AED 3,251.60 Each (inc. VAT)

Schneider Electric Memory Module for Use with Medicon M580
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Memory Card

For Use With

Medicon M580

Distrelec Product Id

30304720

Country of Origin

France

Product details

Modicon M580 - SD Memory Card for M580-Processor

The Modicon M580 BMEP58xxxx processor range constitutes the core of a complete control solution based on Modicon M580 specific and compatible modules and racks.

4GB SD Memory Card für M580 Processor
The memory card is of ’’industrial grade’’ and formatted for use with Modicon M580 only
Operating temperatures of -40 to +85° C
10 years of file retention capacity

Schneider Electric Modicon M580

The Modicon M580 ePAC (Programmable Automation Controllers) feature openness, flexibility, robustness and sustainability. The M580 are designed with an Ethernet backbone to optimize connectivity and communications. They support X80 common I/O modules which can be easily integrated into its architecture. The powerful processors offer high levels of computation for complex networked communication, display and control applications.