Technical Document
Specifications
Brand
Schneider ElectricRange
Compact
Series
C10
Number of Poles
1
Current Rating
100A
Breaking Capacity at Maximum Voltage Rating
18 kA
Mounting Style
Fixed
Country of Origin
Poland
Stock information temporarily unavailable.
AED 2,249.36
AED 2,249.36 Each (ex VAT)
AED 2,361.83
AED 2,361.83 Each (inc. VAT)
Schneider Electric, ComPacT MCCB 1P 100A, Breaking Capacity 18 kA, Fixed Mount
1
AED 2,249.36
AED 2,249.36 Each (ex VAT)
AED 2,361.83
AED 2,361.83 Each (inc. VAT)
Schneider Electric, ComPacT MCCB 1P 100A, Breaking Capacity 18 kA, Fixed Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricRange
Compact
Series
C10
Number of Poles
1
Current Rating
100A
Breaking Capacity at Maximum Voltage Rating
18 kA
Mounting Style
Fixed
Country of Origin
Poland