Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric, ComPacT MCCB 4P 400A, Breaking Capacity 40 kA, Fixed Mount

RS Stock No.: 260-8100Brand: Schneider ElectricManufacturers Part No.: C40F44V400
brand-logo
View all in MCCBs

Technical Document

Specifications

Range

Compact

Series

NSX

Number of Poles

4

Current Rating

400A

Breaking Capacity at Maximum Voltage Rating

40 kA

Rated AC Voltage

500V

Mounting Style

Fixed

Length

255mm

Width

185mm

Depth

110mm

Reset Actuator Type

Toggle Switch

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Schneider Electric, ComPacT MCCB 4P 400A, Breaking Capacity 40 kA, Fixed Mount

P.O.A.

Schneider Electric, ComPacT MCCB 4P 400A, Breaking Capacity 40 kA, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

Compact

Series

NSX

Number of Poles

4

Current Rating

400A

Breaking Capacity at Maximum Voltage Rating

40 kA

Rated AC Voltage

500V

Mounting Style

Fixed

Length

255mm

Width

185mm

Depth

110mm

Reset Actuator Type

Toggle Switch

Country of Origin

China