Schneider Electric TeSys K CA2KN Contactor, 10 A, 2NO + 2NC, 690 V ac

RS Stock No.: 758-844Brand: Schneider ElectricManufacturers Part No.: CA2KN22B7
brand-logo
View all in Contactors

Technical Document

Specifications

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

TeSys K

Series

CA2KN

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Control Voltage

24 Vac

Minimum Operating Temperature

-25°C

Mounting Style

DIN Rail Mount

Maximum Operating Temperature

+50°C

Country of Origin

France

Stock information temporarily unavailable.

AED 179.60

AED 179.60 Each (ex VAT)

AED 188.58

AED 188.58 Each (inc. VAT)

Schneider Electric TeSys K CA2KN Contactor, 10 A, 2NO + 2NC, 690 V ac

AED 179.60

AED 179.60 Each (ex VAT)

AED 188.58

AED 188.58 Each (inc. VAT)

Schneider Electric TeSys K CA2KN Contactor, 10 A, 2NO + 2NC, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 179.60
10 - 14AED 168.94
15+AED 161.91
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

TeSys K

Series

CA2KN

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Control Voltage

24 Vac

Minimum Operating Temperature

-25°C

Mounting Style

DIN Rail Mount

Maximum Operating Temperature

+50°C

Country of Origin

France