Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric TeSys CA CA2KN Contactor, 10 A, 2NO + 2NC, 690 V ac

RS Stock No.: 608-7148Brand: Schneider ElectricManufacturers Part No.: CA2KN22P7Distrelec Article No.: 30112047
brand-logo
View all in Contactors

Technical Document

Specifications

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

TeSys CA

Series

CA2KN

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-25°C

Mounting Style

DIN Rail Mount

Maximum Operating Temperature

+50°C

Distrelec Product Id

30112047

Country of Origin

France

Stock information temporarily unavailable.

AED 179.60

AED 179.60 Each (ex VAT)

AED 188.58

AED 188.58 Each (inc. VAT)

Schneider Electric TeSys CA CA2KN Contactor, 10 A, 2NO + 2NC, 690 V ac

AED 179.60

AED 179.60 Each (ex VAT)

AED 188.58

AED 188.58 Each (inc. VAT)

Schneider Electric TeSys CA CA2KN Contactor, 10 A, 2NO + 2NC, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 179.60
10 - 14AED 168.84
15+AED 161.70
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

TeSys CA

Series

CA2KN

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-25°C

Mounting Style

DIN Rail Mount

Maximum Operating Temperature

+50°C

Distrelec Product Id

30112047

Country of Origin

France