Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric TeSys K CA2KN Contactor, 10 A, 3NO + 1NC, 690 V ac

RS Stock No.: 608-7160Brand: Schneider ElectricManufacturers Part No.: CA2KN31P7Distrelec Article No.: 30112048
brand-logo
View all in Contactors

Technical Document

Specifications

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Series

CA2KN

Range

TeSys K

Normal State Configuration

3NO + 1NC

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-25°C

Mounting Style

DIN Rail Mount

Maximum Operating Temperature

+50°C

Distrelec Product Id

30112048

Country of Origin

France

Stock information temporarily unavailable.

AED 176.18

AED 176.18 Each (ex VAT)

AED 184.99

AED 184.99 Each (inc. VAT)

Schneider Electric TeSys K CA2KN Contactor, 10 A, 3NO + 1NC, 690 V ac

AED 176.18

AED 176.18 Each (ex VAT)

AED 184.99

AED 184.99 Each (inc. VAT)

Schneider Electric TeSys K CA2KN Contactor, 10 A, 3NO + 1NC, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 176.18
10 - 14AED 165.62
15+AED 158.62
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Series

CA2KN

Range

TeSys K

Normal State Configuration

3NO + 1NC

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-25°C

Mounting Style

DIN Rail Mount

Maximum Operating Temperature

+50°C

Distrelec Product Id

30112048

Country of Origin

France