Technical Document
Specifications
Brand
Schneider ElectricContact Current Rating
10 A
Range
TeSys K
Series
CA2KN
Normal State Configuration
4NO
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
57mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-25°C
Contact Voltage Rating
690 V ac
Mounting Style
DIN Rail Mount
Maximum Operating Temperature
+50°C
Country of Origin
France
AED 179.60
AED 179.60 Each (ex VAT)
AED 188.58
AED 188.58 Each (inc. VAT)
1
AED 179.60
AED 179.60 Each (ex VAT)
AED 188.58
AED 188.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 179.60 |
10 - 14 | AED 168.94 |
15+ | AED 161.91 |
Technical Document
Specifications
Brand
Schneider ElectricContact Current Rating
10 A
Range
TeSys K
Series
CA2KN
Normal State Configuration
4NO
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
57mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-25°C
Contact Voltage Rating
690 V ac
Mounting Style
DIN Rail Mount
Maximum Operating Temperature
+50°C
Country of Origin
France