Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric TeSys CAD Contactor, 24 V dc Coil, 10 A, 3NO + 2NC, 690 V dc

RS Stock No.: 395-0425Brand: Schneider ElectricManufacturers Part No.: CAD32BDDistrelec Article No.: 30112053
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

24 V dc

Contact Voltage Rating

690 V dc

Contact Current Rating

10 A

Range

TeSys

Series

CAD

Function

Reversing

Normal State Configuration

3NO + 2NC

Terminal Type

Screw

Length

77mm

Width

45mm

Depth

93mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-5°C

Control Voltage

24 Vdc

Maximum Operating Temperature

+60°C

Mounting Style

DIN Rail Mount

Distrelec Product Id

30112053

Country of Origin

France

Stock information temporarily unavailable.

AED 435.07

AED 435.07 Each (ex VAT)

AED 456.82

AED 456.82 Each (inc. VAT)

Schneider Electric TeSys CAD Contactor, 24 V dc Coil, 10 A, 3NO + 2NC, 690 V dc

AED 435.07

AED 435.07 Each (ex VAT)

AED 456.82

AED 456.82 Each (inc. VAT)

Schneider Electric TeSys CAD Contactor, 24 V dc Coil, 10 A, 3NO + 2NC, 690 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 435.07
10 - 14AED 409.01
15+AED 393.41
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Coil Voltage

24 V dc

Contact Voltage Rating

690 V dc

Contact Current Rating

10 A

Range

TeSys

Series

CAD

Function

Reversing

Normal State Configuration

3NO + 2NC

Terminal Type

Screw

Length

77mm

Width

45mm

Depth

93mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-5°C

Control Voltage

24 Vdc

Maximum Operating Temperature

+60°C

Mounting Style

DIN Rail Mount

Distrelec Product Id

30112053

Country of Origin

France