Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric TeSys CAD Contactor, 10 A, 3NO + 2NC, 690 V ac

RS Stock No.: 608-7261Brand: Schneider ElectricManufacturers Part No.: CAD32ED
brand-logo
View all in Contactors

Technical Document

Specifications

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

TeSys

Series

CAD

Normal State Configuration

3NO + 2NC

Terminal Type

Screw

Length

77mm

Width

45mm

Depth

93mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Country of Origin

France

Stock information temporarily unavailable.

AED 469.61

AED 469.61 Each (ex VAT)

AED 493.09

AED 493.09 Each (inc. VAT)

Schneider Electric TeSys CAD Contactor, 10 A, 3NO + 2NC, 690 V ac

AED 469.61

AED 469.61 Each (ex VAT)

AED 493.09

AED 493.09 Each (inc. VAT)

Schneider Electric TeSys CAD Contactor, 10 A, 3NO + 2NC, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 469.61
10 - 14AED 441.37
15+AED 423.94
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

TeSys

Series

CAD

Normal State Configuration

3NO + 2NC

Terminal Type

Screw

Length

77mm

Width

45mm

Depth

93mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Country of Origin

France