Schneider Electric CAD Control Relay 2NO + 2NC, 10 A Contact Rating, TeSys

RS Stock No.: 608-7299Brand: Schneider ElectricManufacturers Part No.: CAD32M7
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Contact Current Rating

10 A

Range

TeSys

Series

CAD

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Width

45mm

Depth

86mm

Length

77mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Better World Verification

Green Premium

Operating Temperature Range

-5 → +60 °C

Better World Product (Find out more)

Yes

Contact Voltage Rating

690 V ac

Stock information temporarily unavailable.

AED 254.42

AED 254.42 Each (ex VAT)

AED 267.14

AED 267.14 Each (inc. VAT)

Schneider Electric CAD Control Relay 2NO + 2NC, 10 A Contact Rating, TeSys

AED 254.42

AED 254.42 Each (ex VAT)

AED 267.14

AED 267.14 Each (inc. VAT)

Schneider Electric CAD Control Relay 2NO + 2NC, 10 A Contact Rating, TeSys
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 254.42
10 - 14AED 239.14
15+AED 231.94
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Contact Current Rating

10 A

Range

TeSys

Series

CAD

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Width

45mm

Depth

86mm

Length

77mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Better World Verification

Green Premium

Operating Temperature Range

-5 → +60 °C

Better World Product (Find out more)

Yes

Contact Voltage Rating

690 V ac