Technical Document
Specifications
Brand
Schneider ElectricContact Current Rating
10 A
Range
TeSys
Series
CAD
Normal State Configuration
2NO + 2NC
Terminal Type
Screw
Width
45mm
Depth
95mm
Length
77mm
Operating Temperature Range
-40 → +70 °C
Contact Voltage Rating
690 V dc
Country of Origin
France
AED 464.89
AED 464.89 Each (ex VAT)
AED 488.13
AED 488.13 Each (inc. VAT)
Schneider Electric CAD Control Relay 2NO + 2NC, 10 A Contact Rating, TeSys
1
AED 464.89
AED 464.89 Each (ex VAT)
AED 488.13
AED 488.13 Each (inc. VAT)
Schneider Electric CAD Control Relay 2NO + 2NC, 10 A Contact Rating, TeSys
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 464.89 |
10 - 14 | AED 437.01 |
15+ | AED 418.42 |
Technical Document
Specifications
Brand
Schneider ElectricContact Current Rating
10 A
Range
TeSys
Series
CAD
Normal State Configuration
2NO + 2NC
Terminal Type
Screw
Width
45mm
Depth
95mm
Length
77mm
Operating Temperature Range
-40 → +70 °C
Contact Voltage Rating
690 V dc
Country of Origin
France