Schneider Electric TeSys CAD Contactor, 24 V dc Coil, 5-Pole, 10 A, 5.4 W, 5NO, 690 V ac

RS Stock No.: 395-0374Brand: Schneider ElectricManufacturers Part No.: CAD50BD
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

5

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Power Rating

5.4 W

Range

TeSys

Series

CAD

Function

Control Unit

Normal State Configuration

5NO

Terminal Type

Screw

Length

77mm

Width

45mm

Depth

93mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Control Voltage

24 V dc

Mounting Style

DIN Rail Mount

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

5P

Load Current

10A

Minimum Operating Temperature

-40°C

Country of Origin

France

Stock information temporarily unavailable.

AED 443.52

AED 443.52 Each (ex VAT)

AED 465.70

AED 465.70 Each (inc. VAT)

Schneider Electric TeSys CAD Contactor, 24 V dc Coil, 5-Pole, 10 A, 5.4 W, 5NO, 690 V ac

AED 443.52

AED 443.52 Each (ex VAT)

AED 465.70

AED 465.70 Each (inc. VAT)

Schneider Electric TeSys CAD Contactor, 24 V dc Coil, 5-Pole, 10 A, 5.4 W, 5NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 443.52
10 - 14AED 416.96
15+AED 401.05
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

5

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Power Rating

5.4 W

Range

TeSys

Series

CAD

Function

Control Unit

Normal State Configuration

5NO

Terminal Type

Screw

Length

77mm

Width

45mm

Depth

93mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Control Voltage

24 V dc

Mounting Style

DIN Rail Mount

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

5P

Load Current

10A

Minimum Operating Temperature

-40°C

Country of Origin

France