Technical Document
Specifications
Brand
Schneider ElectricContact Voltage Rating
690 V ac
Contact Current Rating
10 A
Range
TeSys
Series
CAD
Normal State Configuration
5NO
Terminal Type
Screw
Length
77mm
Width
45mm
Depth
86mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Country of Origin
France
AED 228.27
AED 228.27 Each (ex VAT)
AED 239.68
AED 239.68 Each (inc. VAT)
1
AED 228.27
AED 228.27 Each (ex VAT)
AED 239.68
AED 239.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 228.27 |
10 - 14 | AED 215.30 |
15+ | AED 209.79 |
Technical Document
Specifications
Brand
Schneider ElectricContact Voltage Rating
690 V ac
Contact Current Rating
10 A
Range
TeSys
Series
CAD
Normal State Configuration
5NO
Terminal Type
Screw
Length
77mm
Width
45mm
Depth
86mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Country of Origin
France