Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Heating Programmer, 230 V ac

RS Stock No.: 795-9491Brand: Schneider ElectricManufacturers Part No.: DC1400
brand-logo
View all in Home

Technical Document

Specifications

Supply Voltage

230 V ac

Country of Origin

Sweden

Product details

Satchwell DC1100 and 1400 Energy Controllers

You may be interested in
Horstmann Thermostats, 1A, 230 V ac
AED 833.76Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Heating Programmer, 230 V ac

P.O.A.

Heating Programmer, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Horstmann Thermostats, 1A, 230 V ac
AED 833.76Each (ex VAT)

Technical Document

Specifications

Supply Voltage

230 V ac

Country of Origin

Sweden

Product details

Satchwell DC1100 and 1400 Energy Controllers

You may be interested in
Horstmann Thermostats, 1A, 230 V ac
AED 833.76Each (ex VAT)