Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 50A Rail Mount Fuse Holder for 14 x 51mm Fuse, 1P, 690V ac

RS Stock No.: 482-897Brand: Schneider ElectricManufacturers Part No.: DF141
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Fuse Holder Type

Rail Mount

Range

TeSys DF

Fuse Size

14 x 51mm

Current Rating

50A

Voltage Rating

690V ac

Number of Poles

1P

Rail Type

DIN 35 mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

International Protection Rating

IP20

Terminal Type

Screw

Standards Met

CSA, UL 4248

Series

DF14

Country of Origin

Tunisia

Product details

DF fuse-holders

Range of DIN rail supports for fuses and tubes.
These fuse holders without indicator light are available in neutral, single pole, double pole, three pole and three pole + neutral versions.
Assembly kits (including a pin and staples for assembling 2 fuse holders together) for assembling several fuses as well as auxiliary pre-cutoff and blown fuse indicator contacts are available separately.

You may be interested in
Stock information temporarily unavailable.

AED 67.83

AED 67.83 Each (ex VAT)

AED 71.22

AED 71.22 Each (inc. VAT)

Schneider Electric 50A Rail Mount Fuse Holder for 14 x 51mm Fuse, 1P, 690V ac

AED 67.83

AED 67.83 Each (ex VAT)

AED 71.22

AED 71.22 Each (inc. VAT)

Schneider Electric 50A Rail Mount Fuse Holder for 14 x 51mm Fuse, 1P, 690V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 67.83
5 - 24AED 66.41
25 - 49AED 65.42
50 - 99AED 64.58
100+AED 63.68
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Fuse Holder Type

Rail Mount

Range

TeSys DF

Fuse Size

14 x 51mm

Current Rating

50A

Voltage Rating

690V ac

Number of Poles

1P

Rail Type

DIN 35 mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

International Protection Rating

IP20

Terminal Type

Screw

Standards Met

CSA, UL 4248

Series

DF14

Country of Origin

Tunisia

Product details

DF fuse-holders

Range of DIN rail supports for fuses and tubes.
These fuse holders without indicator light are available in neutral, single pole, double pole, three pole and three pole + neutral versions.
Assembly kits (including a pin and staples for assembling 2 fuse holders together) for assembling several fuses as well as auxiliary pre-cutoff and blown fuse indicator contacts are available separately.

You may be interested in