Technical Document
Specifications
Brand
Schneider ElectricFuse Holder Type
Rail Mount
Fuse Size
22 x 58mm
Current Rating
125A
Voltage Rating
690V ac
Number of Poles
1P+N
Rail Type
DIN 35 mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
International Protection Rating
IP20
Country of Origin
France
Product details
DF fuse-holders
Range of DIN rail supports for fuses and tubes.
These fuse holders without indicator light are available in neutral, single pole, double pole, three pole and three pole + neutral versions.
Assembly kits (including a pin and staples for assembling 2 fuse holders together) for assembling several fuses as well as auxiliary pre-cutoff and blown fuse indicator contacts are available separately.
AED 624.02
AED 624.02 Each (ex VAT)
AED 655.22
AED 655.22 Each (inc. VAT)
1
AED 624.02
AED 624.02 Each (ex VAT)
AED 655.22
AED 655.22 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 624.02 |
5 - 14 | AED 571.57 |
15 - 19 | AED 546.00 |
20 - 39 | AED 514.18 |
40+ | AED 497.02 |
Technical Document
Specifications
Brand
Schneider ElectricFuse Holder Type
Rail Mount
Fuse Size
22 x 58mm
Current Rating
125A
Voltage Rating
690V ac
Number of Poles
1P+N
Rail Type
DIN 35 mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
International Protection Rating
IP20
Country of Origin
France
Product details
DF fuse-holders
Range of DIN rail supports for fuses and tubes.
These fuse holders without indicator light are available in neutral, single pole, double pole, three pole and three pole + neutral versions.
Assembly kits (including a pin and staples for assembling 2 fuse holders together) for assembling several fuses as well as auxiliary pre-cutoff and blown fuse indicator contacts are available separately.