Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 12 Way Metal Consumer Unit, 100A, IP3x (with cover), IPxx D (on top) EZ9E12

RS Stock No.: 245-134Brand: Schneider ElectricManufacturers Part No.: EZ9E12MCU
brand-logo
View all in Consumer Units

Technical Document

Specifications

Series

EZ9E12

Range

Easy9

Number of Ways Total

12

Current Rating

100A

Housing Material

Metal

International Protection Rating

IP3x (with cover), IPxx D (on top)

Country of Origin

France

Stock information temporarily unavailable.

AED 585.58

AED 585.58 Each (ex VAT)

AED 614.86

AED 614.86 Each (inc. VAT)

Schneider Electric 12 Way Metal Consumer Unit, 100A, IP3x (with cover), IPxx D (on top) EZ9E12

AED 585.58

AED 585.58 Each (ex VAT)

AED 614.86

AED 614.86 Each (inc. VAT)

Schneider Electric 12 Way Metal Consumer Unit, 100A, IP3x (with cover), IPxx D (on top) EZ9E12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

EZ9E12

Range

Easy9

Number of Ways Total

12

Current Rating

100A

Housing Material

Metal

International Protection Rating

IP3x (with cover), IPxx D (on top)

Country of Origin

France