Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 16 Way Metal Consumer Unit, 100A, IP3x (with cover), IPxx D (on top) EZ9E16

RS Stock No.: 207-156Brand: Schneider ElectricManufacturers Part No.: EZ9E16MCU
brand-logo
View all in Consumer Units

Technical Document

Specifications

Series

EZ9E16

Number of Ways Total

16

Range

Easy9

Current Rating

100A

Housing Material

Metal

International Protection Rating

IP3x (with cover), IPxx D (on top)

Country of Origin

France

Stock information temporarily unavailable.

AED 622.74

AED 622.74 Each (ex VAT)

AED 653.88

AED 653.88 Each (inc. VAT)

Schneider Electric 16 Way Metal Consumer Unit, 100A, IP3x (with cover), IPxx D (on top) EZ9E16

AED 622.74

AED 622.74 Each (ex VAT)

AED 653.88

AED 653.88 Each (inc. VAT)

Schneider Electric 16 Way Metal Consumer Unit, 100A, IP3x (with cover), IPxx D (on top) EZ9E16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

EZ9E16

Number of Ways Total

16

Range

Easy9

Current Rating

100A

Housing Material

Metal

International Protection Rating

IP3x (with cover), IPxx D (on top)

Country of Origin

France