Schneider Electric RCBO, 10A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type B, Easy9 Range

RS Stock No.: 654-753Brand: Schneider ElectricManufacturers Part No.: EZ9TDA7610
brand-logo
View all in RCBOs

Technical Document

Specifications

Current Rating

10A

Number of Poles

1P+N

Range

Easy9

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Trip Sensitivity

30mA

Series

VigiARC

Tripping Characteristics

Type B

Country of Origin

France

AED 977.02

AED 977.02 Each (ex VAT)

AED 1,025.87

AED 1,025.87 Each (inc. VAT)

Schneider Electric RCBO, 10A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type B, Easy9 Range

AED 977.02

AED 977.02 Each (ex VAT)

AED 1,025.87

AED 1,025.87 Each (inc. VAT)

Schneider Electric RCBO, 10A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type B, Easy9 Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Current Rating

10A

Number of Poles

1P+N

Range

Easy9

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Trip Sensitivity

30mA

Series

VigiARC

Tripping Characteristics

Type B

Country of Origin

France