Schneider Electric FM White Mini Trunking Self-Adhesive Coil - Closed Slot, W16 mm x D10mm, L15m, uPVC

RS Stock No.: 202-9485Brand: Schneider ElectricManufacturers Part No.: FMS1610
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Width

16 mm

Depth

10mm

Trunking/Chain Type

Mini Trunking Self-Adhesive Coil

Colour

White

Material

uPVC

Length

15m

Slot Type

Closed

Series

FM

Product details

Self-Adhesive Coiled

White self-adhesive coiled uPVC mini-trunking supplied in a dispenser box as a flat coil, ideal for most types of electrical installations. The trunking can be easily cut to the required length reducing waste and the necessity for excess joints and couplers. It is fixed to the required surface in a flat form and the sides are then folded up and the lid clipped into place.

Stock information temporarily unavailable.

AED 259.04

AED 259.04 1 Box of 15 Metres (ex VAT)

AED 271.99

AED 271.99 1 Box of 15 Metres (inc. VAT)

Schneider Electric FM White Mini Trunking Self-Adhesive Coil - Closed Slot, W16 mm x D10mm, L15m, uPVC

AED 259.04

AED 259.04 1 Box of 15 Metres (ex VAT)

AED 271.99

AED 271.99 1 Box of 15 Metres (inc. VAT)

Schneider Electric FM White Mini Trunking Self-Adhesive Coil - Closed Slot, W16 mm x D10mm, L15m, uPVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Width

16 mm

Depth

10mm

Trunking/Chain Type

Mini Trunking Self-Adhesive Coil

Colour

White

Material

uPVC

Length

15m

Slot Type

Closed

Series

FM

Product details

Self-Adhesive Coiled

White self-adhesive coiled uPVC mini-trunking supplied in a dispenser box as a flat coil, ideal for most types of electrical installations. The trunking can be easily cut to the required length reducing waste and the necessity for excess joints and couplers. It is fixed to the required surface in a flat form and the sides are then folded up and the lid clipped into place.