Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Thermal Circuit Breaker - GB2 Single Pole 277V ac Voltage Rating DIN Rail Mount, 1A Current Rating

RS Stock No.: 312-3639Brand: Schneider ElectricManufacturers Part No.: GB2CB06
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Current Rating

1A

Number of Poles

1

Voltage Rating

277 V ac, 415V ac

Width

15mm

Series

GB2

Mounting Style

DIN Rail Mount

Breaking Capacity at Maximum Voltage Rating

1 (dc) kA, 50 (ac) kA

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

74 x 15 x 82mm

Overall Depth

82mm

Overall Length

74mm

Country of Origin

France

Product details

GB2 Thermal Magnetic Circuit Breakers

DIN rail mounted, mechanically reset protection devices.
Short circuit and overload protection for control circuits and associated industrial equipment, e.g. solenoid valves, electric brakes and transformers, etc
Rated operational voltage of 415V
74mm high; depth 67mm (1P) 70mm (2P)

Standards

IEC947-2

Stock information temporarily unavailable.

AED 136.24

AED 136.24 Each (ex VAT)

AED 143.05

AED 143.05 Each (inc. VAT)

Schneider Electric Thermal Circuit Breaker - GB2 Single Pole 277V ac Voltage Rating DIN Rail Mount, 1A Current Rating

AED 136.24

AED 136.24 Each (ex VAT)

AED 143.05

AED 143.05 Each (inc. VAT)

Schneider Electric Thermal Circuit Breaker - GB2 Single Pole 277V ac Voltage Rating DIN Rail Mount, 1A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 136.24
10 - 14AED 128.15
15+AED 122.64

Technical Document

Specifications

Current Rating

1A

Number of Poles

1

Voltage Rating

277 V ac, 415V ac

Width

15mm

Series

GB2

Mounting Style

DIN Rail Mount

Breaking Capacity at Maximum Voltage Rating

1 (dc) kA, 50 (ac) kA

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

74 x 15 x 82mm

Overall Depth

82mm

Overall Length

74mm

Country of Origin

France

Product details

GB2 Thermal Magnetic Circuit Breakers

DIN rail mounted, mechanically reset protection devices.
Short circuit and overload protection for control circuits and associated industrial equipment, e.g. solenoid valves, electric brakes and transformers, etc
Rated operational voltage of 415V
74mm high; depth 67mm (1P) 70mm (2P)

Standards

IEC947-2