Schneider Electric Thermal Circuit Breaker - GB2 2 Pole 277V ac Voltage Rating DIN Rail Mount, 2A Current Rating

Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
2A
Number of Poles
2
Voltage Rating
277 V ac, 415V ac
Width
30mm
Series
GB2
Mounting Style
DIN Rail Mount
Breaking Capacity at Maximum Voltage Rating
1 (dc) kA, 15 (ac) kA
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Overall Dimensions
74 x 30 x 85mm
Overall Length
74mm
Overall Depth
85mm
Distrelec Product Id
30423423
Country of Origin
France
Product details
GB2 Thermal Magnetic Circuit Breakers
DIN rail mounted, mechanically reset protection devices.
Short circuit and overload protection for control circuits and associated industrial equipment, e.g. solenoid valves, electric brakes and transformers, etc
Rated operational voltage of 415V
74mm high; depth 67mm (1P) 70mm (2P)
Standards
IEC947-2
AED 315.42
AED 315.42 Each (ex VAT)
AED 331.19
AED 331.19 Each (inc. VAT)
1
AED 315.42
AED 315.42 Each (ex VAT)
AED 331.19
AED 331.19 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 315.42 |
10 - 14 | AED 296.52 |
15+ | AED 283.76 |
Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
2A
Number of Poles
2
Voltage Rating
277 V ac, 415V ac
Width
30mm
Series
GB2
Mounting Style
DIN Rail Mount
Breaking Capacity at Maximum Voltage Rating
1 (dc) kA, 15 (ac) kA
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Overall Dimensions
74 x 30 x 85mm
Overall Length
74mm
Overall Depth
85mm
Distrelec Product Id
30423423
Country of Origin
France
Product details
GB2 Thermal Magnetic Circuit Breakers
DIN rail mounted, mechanically reset protection devices.
Short circuit and overload protection for control circuits and associated industrial equipment, e.g. solenoid valves, electric brakes and transformers, etc
Rated operational voltage of 415V
74mm high; depth 67mm (1P) 70mm (2P)
Standards
IEC947-2