Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric DIN Rail Power Relay, 230 → 240V ac Coil, 16A Switching Current, SPST

RS Stock No.: 244-0040Brand: Schneider ElectricManufacturers Part No.: GF1620U7
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

230 → 240V ac

Contact Configuration

SPST

Mounting Type

DIN Rail

Switching Current

16A

Number of Poles

2

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Belgium

Product details

Control/Impulse Relays for Modular Contactors

Latch on impulse and remain latched until another impulse is applied
Max 1 min on, with min. 4 min off
Make Time 70 ms
Current shown is Ith

Standards

Conforms to IEC947-5-1, IEC669-1, IEC669-2.

Schneider Electric Modular Contactors

Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular enclosures.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 248.74

AED 248.74 Each (ex VAT)

AED 261.18

AED 261.18 Each (inc. VAT)

Schneider Electric DIN Rail Power Relay, 230 → 240V ac Coil, 16A Switching Current, SPST

AED 248.74

AED 248.74 Each (ex VAT)

AED 261.18

AED 261.18 Each (inc. VAT)

Schneider Electric DIN Rail Power Relay, 230 → 240V ac Coil, 16A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 248.74
5 - 9AED 241.13
10+AED 228.43
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

230 → 240V ac

Contact Configuration

SPST

Mounting Type

DIN Rail

Switching Current

16A

Number of Poles

2

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Belgium

Product details

Control/Impulse Relays for Modular Contactors

Latch on impulse and remain latched until another impulse is applied
Max 1 min on, with min. 4 min off
Make Time 70 ms
Current shown is Ith

Standards

Conforms to IEC947-5-1, IEC669-1, IEC669-2.

Schneider Electric Modular Contactors

Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular enclosures.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more