Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3
Maximum Current
125A
Fuse Current Rating
125A
Normal State Configuration
3NO
Range
TeSys
Series
GS2K
Mechanical Fuse Size
00
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Voltage Rating
500V
Country of Origin
France
AED 1,906.54
AED 1,906.54 Each (ex VAT)
AED 2,001.87
AED 2,001.87 Each (inc. VAT)
1
AED 1,906.54
AED 1,906.54 Each (ex VAT)
AED 2,001.87
AED 2,001.87 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3
Maximum Current
125A
Fuse Current Rating
125A
Normal State Configuration
3NO
Range
TeSys
Series
GS2K
Mechanical Fuse Size
00
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Voltage Rating
500V
Country of Origin
France