Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
Connection Block
For Use With
GV2 Series, LC1K Series, LC1P Series
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Product details
Accessories for GV2-M MCBs
Enclosure rated at IP55
Stop button can be fitted to the front of the enclosure
Use connector to connect manual motor starters to the contactors
Adapter plate has 3 pole connection for mounting of a GV2 and an LC1 D09 to D25 contactor
AED 29.98
AED 29.98 Each (ex VAT)
AED 31.48
AED 31.48 Each (inc. VAT)
1
AED 29.98
AED 29.98 Each (ex VAT)
AED 31.48
AED 31.48 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 29.98 |
5 - 9 | AED 28.77 |
10+ | AED 28.04 |
Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
Connection Block
For Use With
GV2 Series, LC1K Series, LC1P Series
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Product details
Accessories for GV2-M MCBs
Enclosure rated at IP55
Stop button can be fitted to the front of the enclosure
Use connector to connect manual motor starters to the contactors
Adapter plate has 3 pole connection for mounting of a GV2 and an LC1 D09 to D25 contactor