Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
1 → 1.7 A
Range
TeSys
Motor Protection Component
Circuit Breaker
Series
GV2L
Overall Length
89mm
Overall Width
44.5mm
Overall Depth
97mm
Terminal Type
Screw
Better World Verification
Green Premium
Control Voltage
1 → 1.7 A
Control Voltage
1 → 1.7 A
Control Voltage
1 → 1.7 A
Country of Origin
France
AED 478.59
AED 478.59 Each (ex VAT)
AED 502.52
AED 502.52 Each (inc. VAT)
1
AED 478.59
AED 478.59 Each (ex VAT)
AED 502.52
AED 502.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 478.59 |
10 - 14 | AED 465.31 |
15+ | AED 452.76 |
Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
1 → 1.7 A
Range
TeSys
Motor Protection Component
Circuit Breaker
Series
GV2L
Overall Length
89mm
Overall Width
44.5mm
Overall Depth
97mm
Terminal Type
Screw
Better World Verification
Green Premium
Control Voltage
1 → 1.7 A
Control Voltage
1 → 1.7 A
Control Voltage
1 → 1.7 A
Country of Origin
France