Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric 2.5 → 4 A, 4 → 6 A TeSys Motor Protection Circuit Breaker

RS Stock No.: 608-8309Brand: Schneider ElectricManufacturers Part No.: GV2L08
brand-logo
View all in Motor Protection

Technical Document

Specifications

Current Rating

2.5 → 4 A, 4 → 6 A

Range

TeSys

Motor Protection Component

Circuit Breaker

Series

GV2L

Overall Length

89mm

Overall Width

44.5mm

Overall Depth

97mm

Terminal Type

Screw

Better World Verification

Green Premium

Control Voltage

2.5 → 4 A, 4 → 6 A

Control Voltage

2.5 → 4 A, 4 → 6 A

Control Voltage

2.5 → 4 A, 4 → 6 A

Country of Origin

France

Stock information temporarily unavailable.

AED 469.47

AED 469.47 Each (ex VAT)

AED 492.94

AED 492.94 Each (inc. VAT)

Schneider Electric 2.5 → 4 A, 4 → 6 A TeSys Motor Protection Circuit Breaker

AED 469.47

AED 469.47 Each (ex VAT)

AED 492.94

AED 492.94 Each (inc. VAT)

Schneider Electric 2.5 → 4 A, 4 → 6 A TeSys Motor Protection Circuit Breaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 469.47
10 - 14AED 441.20
15+AED 422.56

Technical Document

Specifications

Current Rating

2.5 → 4 A, 4 → 6 A

Range

TeSys

Motor Protection Component

Circuit Breaker

Series

GV2L

Overall Length

89mm

Overall Width

44.5mm

Overall Depth

97mm

Terminal Type

Screw

Better World Verification

Green Premium

Control Voltage

2.5 → 4 A, 4 → 6 A

Control Voltage

2.5 → 4 A, 4 → 6 A

Control Voltage

2.5 → 4 A, 4 → 6 A

Country of Origin

France