Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 1 → 1.6 A TeSys Motor Protection Circuit Breaker, 690 V

RS Stock No.: 413-1574Brand: Schneider ElectricManufacturers Part No.: GV2ME063
brand-logo
View all in Motor Protection

Technical Document

Specifications

Current Rating

1 → 1.6 A

Range

TeSys

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V

Series

GV2ME

Overall Length

101mm

Overall Width

44.5mm

Overall Depth

78.2mm

Minimum Operating Temperature

-20°C

Voltage Rating

690 V ac

Maximum Operating Temperature

+60°C

Terminal Type

Cage Clamp

Breaking Capacity

3 kA

Better World Verification

Green Premium

Number of Poles

3

Better World Product (Find out more)

Yes

Country of Origin

France

Stock information temporarily unavailable.

AED 438.69

AED 438.69 Each (ex VAT)

AED 460.62

AED 460.62 Each (inc. VAT)

Schneider Electric 1 → 1.6 A TeSys Motor Protection Circuit Breaker, 690 V

AED 438.69

AED 438.69 Each (ex VAT)

AED 460.62

AED 460.62 Each (inc. VAT)

Schneider Electric 1 → 1.6 A TeSys Motor Protection Circuit Breaker, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 438.69
10 - 14AED 412.23
15+AED 394.90
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Current Rating

1 → 1.6 A

Range

TeSys

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V

Series

GV2ME

Overall Length

101mm

Overall Width

44.5mm

Overall Depth

78.2mm

Minimum Operating Temperature

-20°C

Voltage Rating

690 V ac

Maximum Operating Temperature

+60°C

Terminal Type

Cage Clamp

Breaking Capacity

3 kA

Better World Verification

Green Premium

Number of Poles

3

Better World Product (Find out more)

Yes

Country of Origin

France