Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric 2.5 → 4 A TeSys Motor Protection Circuit Breaker, 690 V

RS Stock No.: 248-4027Brand: Schneider ElectricManufacturers Part No.: GV2ME08
brand-logo
View all in Motor Protection

Technical Document

Specifications

Current Rating

2.5 → 4 A

Range

TeSys

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V

Series

GV2ME

Overall Length

89mm

Overall Width

44.5mm

Overall Depth

78.2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Voltage Rating

690 V ac

Number of Poles

3

Terminal Type

Screw

Breaking Capacity

3 kA

Country of Origin

France

Stock information temporarily unavailable.

AED 320.84

AED 320.84 Each (ex VAT)

AED 336.88

AED 336.88 Each (inc. VAT)

Schneider Electric 2.5 → 4 A TeSys Motor Protection Circuit Breaker, 690 V

AED 320.84

AED 320.84 Each (ex VAT)

AED 336.88

AED 336.88 Each (inc. VAT)

Schneider Electric 2.5 → 4 A TeSys Motor Protection Circuit Breaker, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

2.5 → 4 A

Range

TeSys

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V

Series

GV2ME

Overall Length

89mm

Overall Width

44.5mm

Overall Depth

78.2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Voltage Rating

690 V ac

Number of Poles

3

Terminal Type

Screw

Breaking Capacity

3 kA

Country of Origin

France