Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 0.4 → 0.63 A TeSys Motor Protection Circuit Breaker

RS Stock No.: 608-8517Brand: Schneider ElectricManufacturers Part No.: GV2P04
brand-logo
View all in Motor Protection

Technical Document

Specifications

Current Rating

0.4 → 0.63 A

Range

TeSys

Motor Protection Component

Circuit Breaker

Series

GV2P

Overall Length

89mm

Overall Width

44.5mm

Overall Depth

97mm

Terminal Type

Screw

Control Voltage

0.4 → 0.63 A

Control Voltage

0.4 → 0.63 A

Control Voltage

0.4 → 0.63 A

Better World Verification

Green Premium

Country of Origin

France

Stock information temporarily unavailable.

AED 550.80

AED 550.80 Each (ex VAT)

AED 578.34

AED 578.34 Each (inc. VAT)

Schneider Electric 0.4 → 0.63 A TeSys Motor Protection Circuit Breaker

AED 550.80

AED 550.80 Each (ex VAT)

AED 578.34

AED 578.34 Each (inc. VAT)

Schneider Electric 0.4 → 0.63 A TeSys Motor Protection Circuit Breaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 550.80
10 - 14AED 517.80
15+AED 495.60

Technical Document

Specifications

Current Rating

0.4 → 0.63 A

Range

TeSys

Motor Protection Component

Circuit Breaker

Series

GV2P

Overall Length

89mm

Overall Width

44.5mm

Overall Depth

97mm

Terminal Type

Screw

Control Voltage

0.4 → 0.63 A

Control Voltage

0.4 → 0.63 A

Control Voltage

0.4 → 0.63 A

Better World Verification

Green Premium

Country of Origin

France