Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Rotary Handle, GV3AP Series

RS Stock No.: 256-4175Brand: Schneider ElectricManufacturers Part No.: GV3APN01
brand-logo
View all in Rotary Handles

Technical Document

Specifications

For Use With

Door

Primary Keyword

Rotary Handle

Length

90mm

Series

GV3AP

Number of Locks

1 → 3

IP Rating

IP54

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Rotary Handle, GV3AP Series

P.O.A.

Schneider Electric Rotary Handle, GV3AP Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

For Use With

Door

Primary Keyword

Rotary Handle

Length

90mm

Series

GV3AP

Number of Locks

1 → 3

IP Rating

IP54

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

Czech Republic