Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Auxiliary Contact, 2 Contact, 1NC + 1NO, Side Mount, TeSys GVAN

RS Stock No.: 395-0122Brand: Schneider ElectricManufacturers Part No.: GVAN11Distrelec Article No.: 13622684
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Side Mount

Range

TeSys

Series

GVAN

Contact Current Rating

6 A

Terminal Type

Screw

Pole and Throw Configuration

DP

Contact Voltage Rating

240 V dc, 690 V ac

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Distrelec Product Id

13622684

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 62.01

AED 62.01 Each (ex VAT)

AED 65.11

AED 65.11 Each (inc. VAT)

Schneider Electric Auxiliary Contact, 2 Contact, 1NC + 1NO, Side Mount, TeSys GVAN

AED 62.01

AED 62.01 Each (ex VAT)

AED 65.11

AED 65.11 Each (inc. VAT)

Schneider Electric Auxiliary Contact, 2 Contact, 1NC + 1NO, Side Mount, TeSys GVAN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Side Mount

Range

TeSys

Series

GVAN

Contact Current Rating

6 A

Terminal Type

Screw

Pole and Throw Configuration

DP

Contact Voltage Rating

240 V dc, 690 V ac

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Distrelec Product Id

13622684

Country of Origin

Czech Republic