Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric ST6 Series Harmony ST6 Touch-Screen HMI Display - 7 in, TFT LCD Display, 800 x 480

RS Stock No.: 200-7235Brand: Schneider ElectricManufacturers Part No.: HMIST6400
brand-logo
View all in HMI Displays

Technical Document

Specifications

Manufacturer Series

ST6

Product Range

Harmony ST6

Display Type

TFT LCD

Manufacturer Part No.

HMIST6400

Display Resolution

800 x 480

Number of Ports

6

Port Type

Ethernet

Processor Type

ARM Cortex

Onboard Memory

128 MB

Backlighting

Yes

Display Size

7 in

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

IP Rating

IP20, IP65

Length

153mm

Depth

45mm

Maximum Operating Temperature

50° C

Supply Voltage

24 V dc

Minimum Operating Temperature

0° C

Dimensions

153 x 208 x 45 mm

Display Colour

Multicolour

Width

208mm

Country of Origin

China

Stock information temporarily unavailable.

AED 4,331.41

AED 4,331.41 Each (ex VAT)

AED 4,547.98

AED 4,547.98 Each (inc. VAT)

Schneider Electric ST6 Series Harmony ST6 Touch-Screen HMI Display - 7 in, TFT LCD Display, 800 x 480

AED 4,331.41

AED 4,331.41 Each (ex VAT)

AED 4,547.98

AED 4,547.98 Each (inc. VAT)

Schneider Electric ST6 Series Harmony ST6 Touch-Screen HMI Display - 7 in, TFT LCD Display, 800 x 480
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Manufacturer Series

ST6

Product Range

Harmony ST6

Display Type

TFT LCD

Manufacturer Part No.

HMIST6400

Display Resolution

800 x 480

Number of Ports

6

Port Type

Ethernet

Processor Type

ARM Cortex

Onboard Memory

128 MB

Backlighting

Yes

Display Size

7 in

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

IP Rating

IP20, IP65

Length

153mm

Depth

45mm

Maximum Operating Temperature

50° C

Supply Voltage

24 V dc

Minimum Operating Temperature

0° C

Dimensions

153 x 208 x 45 mm

Display Colour

Multicolour

Width

208mm

Country of Origin

China