Technical Document
Specifications
Brand
Schneider ElectricDisplay Type
TFT LCD
Manufacturer Part No.
HMIST6500
Display Size
10 in
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Dimensions
203 x 273 x 47 mm
AED 8,904.32
AED 8,904.32 Each (ex VAT)
AED 9,349.54
AED 9,349.54 Each (inc. VAT)
1
AED 8,904.32
AED 8,904.32 Each (ex VAT)
AED 9,349.54
AED 9,349.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricDisplay Type
TFT LCD
Manufacturer Part No.
HMIST6500
Display Size
10 in
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Dimensions
203 x 273 x 47 mm