Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Harmony ST6 & STW6 Series Touch Screen HMI - 10 in, TFT LCD Display, 1024 x 600

RS Stock No.: 200-8971Brand: Schneider ElectricManufacturers Part No.: HMISTW6500
brand-logo
View all in HMI Displays

Technical Document

Specifications

Manufacturer Series

Harmony ST6 & STW6

Display Type

TFT LCD

Manufacturer Part No.

HMISTW6500

Display Resolution

1024 x 600

Processor Type

ARM Cortex

Onboard Memory

512 MB

Display Size

10 in

Backlighting

Yes

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

IP Rating

IP20, IP65

Width

273mm

Minimum Operating Temperature

0°C

Length

203 mm

Depth

47 mm

Maximum Operating Temperature

50°C

Dimensions

273 x 203 x 47 mm

Supply Voltage

24 V dc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 8,276.36

AED 8,276.36 Each (ex VAT)

AED 8,690.18

AED 8,690.18 Each (inc. VAT)

Schneider Electric Harmony ST6 & STW6 Series Touch Screen HMI - 10 in, TFT LCD Display, 1024 x 600

AED 8,276.36

AED 8,276.36 Each (ex VAT)

AED 8,690.18

AED 8,690.18 Each (inc. VAT)

Schneider Electric Harmony ST6 & STW6 Series Touch Screen HMI - 10 in, TFT LCD Display, 1024 x 600
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Manufacturer Series

Harmony ST6 & STW6

Display Type

TFT LCD

Manufacturer Part No.

HMISTW6500

Display Resolution

1024 x 600

Processor Type

ARM Cortex

Onboard Memory

512 MB

Display Size

10 in

Backlighting

Yes

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

IP Rating

IP20, IP65

Width

273mm

Minimum Operating Temperature

0°C

Length

203 mm

Depth

47 mm

Maximum Operating Temperature

50°C

Dimensions

273 x 203 x 47 mm

Supply Voltage

24 V dc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more