Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric 40m 4 Socket Type E - French Extension Reel Open Reel, 230 V, IP44

RS Stock No.: 765-9135Brand: Schneider ElectricManufacturers Part No.: IMT33053
brand-logo

Technical Document

Specifications

Cable Length

40m

Number of Sockets

4

Socket Type

Type E - French

IP Rating

IP44

Auto Rewind

No

Voltage Rating

230 V

Current Rating Unwound

16A

Housing Type

Open Reel

Country of Origin

France

Product details

40 m cable reel

2-in-1 function cable reel: reel and socket.
Cable reel 40m H07RNF 3 G, cross-section 2.5 mm².
4 socket, 2P + E, French Type, can be detached for use as an extension cable.
IP44 blanking plates, thermal cut-out, cable guide.
Retractable rotary rewind button, drum brake.
Steel tubular stand, ergonomic handle. Male EC mains power supply plug.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 40m 4 Socket Type E - French Extension Reel Open Reel, 230 V, IP44

P.O.A.

Schneider Electric 40m 4 Socket Type E - French Extension Reel Open Reel, 230 V, IP44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cable Length

40m

Number of Sockets

4

Socket Type

Type E - French

IP Rating

IP44

Auto Rewind

No

Voltage Rating

230 V

Current Rating Unwound

16A

Housing Type

Open Reel

Country of Origin

France

Product details

40 m cable reel

2-in-1 function cable reel: reel and socket.
Cable reel 40m H07RNF 3 G, cross-section 2.5 mm².
4 socket, 2P + E, French Type, can be detached for use as an extension cable.
IP44 blanking plates, thermal cut-out, cable guide.
Retractable rotary rewind button, drum brake.
Steel tubular stand, ergonomic handle. Male EC mains power supply plug.