Technical Document
Specifications
Brand
Schneider ElectricDimensions L x W x H
49 x 71 x 71mm
Material
ABS, PC
Length
49mm
Width
71mm
Height
71mm
IP Rating
IP20
Colour
Green, White
Series
IMT
Country of Origin
Poland
Stock information temporarily unavailable.
AED 66.83
AED 66.83 Each (ex VAT)
AED 70.17
AED 70.17 Each (inc. VAT)
Schneider Electric IMT Series Green, White ABS, PC Junction Box, IP20, 49 x 71 x 71mm
1
AED 66.83
AED 66.83 Each (ex VAT)
AED 70.17
AED 70.17 Each (inc. VAT)
Schneider Electric IMT Series Green, White ABS, PC Junction Box, IP20, 49 x 71 x 71mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricDimensions L x W x H
49 x 71 x 71mm
Material
ABS, PC
Length
49mm
Width
71mm
Height
71mm
IP Rating
IP20
Colour
Green, White
Series
IMT
Country of Origin
Poland