Technical Document
Specifications
Brand
Schneider ElectricFloor Box or Accessory Type
Floor Box
Number of Compartments
4
Width
200 mm
Length
200mm
Depth
82mm
Country of Origin
Poland
Stock information temporarily unavailable.
AED 981.50
AED 981.50 Each (ex VAT)
AED 1,030.58
AED 1,030.58 Each (inc. VAT)
Schneider Electric 4 Compartment , 200mm x 200 mm x 82mm
1
AED 981.50
AED 981.50 Each (ex VAT)
AED 1,030.58
AED 1,030.58 Each (inc. VAT)
Schneider Electric 4 Compartment , 200mm x 200 mm x 82mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricFloor Box or Accessory Type
Floor Box
Number of Compartments
4
Width
200 mm
Length
200mm
Depth
82mm
Country of Origin
Poland